text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-XGNF1001Y

ERJ Series 01005 1 kOhm ±1% 0.031 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1749
Product Specification Section
Panasonic Industry ERJ-XGNF1001Y - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.03W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Height - Max: 0.15mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,084
USA:
19,084
Cost Per Unit
$3.76
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.26 USD Each
Total
$7.52
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.