Manufacturer Part #
ESR03EZPJ103
Anti Surge Chip Resistor 0603 Case 10K Ohms 5% Tolerance 200 PPM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
ROHM ESR03EZPJ103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR03EZPJ103 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0104
15,000
$0.01
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0093
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount