text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR2500001004JA100

HVR Series Ø2.5 x 6.5 mm 0.25W 1 MOhm ±5% ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR2500001004JA100 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  6.5mm x D  2.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.60
USD
Quantity
Unit Price
1,000
$0.0566
3,000
$0.0551
5,000
$0.0544
15,000
$0.0529
25,000+
$0.0516
Product Variant Information section