text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR3700002204JR500

HVR Series Ø 4 x 10 mm 0.5 W 2.2 MOhm ±5 % ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR3700002204JR500 - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  10mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$418.00
USD
Quantity
Unit Price
5,000
$0.0836
10,000
$0.0822
15,000
$0.0813
20,000+
$0.0802
Product Variant Information section