Manufacturer Part #
LRC-LRF3WLF-01-R010-J
LRC Series 1225 0.01 Ohm 3 W ±5 % ±100 ppm/°C Current Sense Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC LRC-LRF3WLF-01-R010-J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC LRC-LRF3WLF-01-R010-J - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 1225 (3263 Metric) |
| Height - Max: | 0.94mm |
| Dielectric Withstanding Voltage: | 200V |
| No. of Terminations: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,800+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount