text.skipToContent text.skipToNavigation

Manufacturer Part #

LRMAM0805-R02FT5

LRMA Series 0805 0.02 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Metal Alloy Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC LRMAM0805-R02FT5 - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.101
15,000+
$0.0987
Product Variant Information section