Manufacturer Part #
LTO030F10R00JTE3
LTO30 Series AEC-Q200 Thick Film Power Resistor, TO-220, 30W, 10 Ohm ±5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay LTO030F10R00JTE3 - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 30W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±150ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +150°C |
| Dimension: | L 16.2mm x W 10.4mm x H 3.2mm |
| Height - Max: | 16.2mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 750V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.21
150
$2.18
200
$2.17
500
$2.14
750+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount