Manufacturer Part #
LTO100F1R000JTE3
LTO100 Series AEC-Q200 Thick Film Power Resistor, TO-247, 100W, 1 Ohm ±5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay LTO100F1R000JTE3 - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 100W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±150ppm/°C |
| Dimension: | L 20.7mm x W 15.76mm x H 5mm |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$4.30
90
$4.24
120
$4.22
300
$4.16
450+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube