text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K02B4B99RT5

M55342 Series 0505 4.99 kOhm 0.125 W ±100ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K02B4B99RT5 - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +150°C
Case Size: 0505 (1412 Metric)
Dimension: L  1.4mm x W  1.27mm
Height - Max: 0.84mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$875.00
USD
Quantity
Unit Price
500
$1.75
1,000+
$1.73
Product Variant Information section