Manufacturer Part #
M55342K03B14E7RS2
M55342 Series 1005 14.7 kOhm ±1 % 0.2 W ±100 ppm/°C Military Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K03B14E7RS2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M55342K03B14E7RS2 - Technical Attributes
Attributes Table
| Resistance: | 14.7kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 1005 (2512 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
500
$0.615
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount