Manufacturer Part #
M55342K06B2E00RS3
M55342 Series 0805 2 kOhm ±1% 150mW ±100 ppm/°C Surface Mount Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K06B2E00RS3 - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 150mW |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.84mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount