Manufacturer Part #
M55342K09B140ESWL
RCWPM-2512 140K 1% K M55342K09
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K09B140ESWL - Technical Attributes
Attributes Table
| Resistance: | 140kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$16.09
50
$15.99
75
$15.93
100
$15.89
125+
$15.77
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Surface Mount