text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C2702FC100

MBB/SMA 0207 Series 0.6 W 27 kOhms 1 % 50 PPM Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C2702FC100 - Technical Attributes
Attributes Table
Resistance: 27000Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.142
15,000+
$0.138
Product Variant Information section