text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C6810FRP00

MBB Series 0207 681 Ohm 0.6 W ±1% ±50 ppm/°C Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C6810FRP00 - Technical Attributes
Attributes Table
Resistance: 681Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$220.00
USD
Quantity
Unit Price
5,000
$0.044
10,000
$0.0433
15,000
$0.0429
20,000
$0.0426
25,000+
$0.0416
Product Variant Information section