Manufacturer Part #
MCR006YZPJ220
Surface Mount Thick Film Chip Resistor 0201 Case 22 Ohms 5% Tolerance 200 PPM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1313 | ||||||||||
Product Specification Section
ROHM MCR006YZPJ220 - Technical Attributes
Attributes Table
| Resistance: | 22Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000
$0.0042
45,000
$0.004
75,000
$0.004
150,000
$0.0039
300,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount