text.skipToContent text.skipToNavigation

Manufacturer Part #

MCU08050D8200BP100

Thin Film Resistors - SMD MCU 0805-25 0.1% P1 820R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCU08050D8200BP100 - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
15,000+
$0.133
Product Variant Information section