text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-330R

MF0 Series 0.6 W 330 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MF0207FTE52-330R - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$47.00
USD
Quantity
Unit Price
5,000
$0.0094
15,000
$0.0092
25,000
$0.009
100,000
$0.0087
150,000+
$0.0085
Product Variant Information section