Manufacturer Part #
MFR-25FBF52-499K
MFR Series 499 kΩ ±1% 0.25 W ±100 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-25FBF52-499K - Technical Attributes
Attributes Table
| Resistance: | 499kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Height - Max: | 2.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0067
10,000
$0.0065
25,000
$0.0063
75,000
$0.0062
150,000+
$0.0059
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole