Manufacturer Part #
MMA02040C1002FB300
MMA Series 0204 0.25 W 10 KOhm ±1 % ±50 ppm/K Professional MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MELF |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Vishay MMA02040C1002FB300 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.6mm x D 1.4mm |
| Height - Max: | 1.4mm |
| No. of Terminations: | 2 |
| Package Style: | MELF |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0249
9,000
$0.0243
15,000
$0.024
30,000
$0.0236
60,000+
$0.023
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF