text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040D7320FB000

MMA Series 0.4 W 732 Ohm ±1 % ±25 ppm/K Professional Thin FIlm MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040D7320FB000 - Technical Attributes
Attributes Table
Resistance: 732Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$717.00
USD
Quantity
Unit Price
10,000
$0.0717
20,000+
$0.0697
Product Variant Information section