text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C3321FRP00

MRS Series Ø2.5 x 6.3 mm 0.6 W 3.32 kOhm ±1 % Axial Leaded Professional Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MRS25000C3321FRP00 - Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$236.50
USD
Quantity
Unit Price
5,000
$0.0473
10,000
$0.0465
15,000
$0.046
20,000
$0.0457
25,000+
$0.0447
Product Variant Information section