text.skipToContent text.skipToNavigation

Manufacturer Part #

NH2507R870FJ01

NH Series 7.87 Ohm ±1% 250 W ±50 ppm/°C Chassis Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NH2507R870FJ01 - Technical Attributes
Attributes Table
Resistance: 7.87Ω
Rated Power: 250W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  177.8mm x W  76.2mm x H  55.58mm
Package Style:  AXIAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,429.81
USD
Quantity
Unit Price
1+
$1,429.81
Product Variant Information section