text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS04F1001TRF

Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
NIC Components NRC-AS04F1001TRF - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
10,000
$0.0035
30,000
$0.0033
100,000
$0.0032
200,000
$0.0032
400,000+
$0.003
Product Variant Information section