
Manufacturer Part #
NRC12F10R0TRF
NRC Series 1206 10 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC12F10R0TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC12F10R0TRF - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
375,000
USA:
375,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.006
20,000
$0.0056
75,000
$0.0053
125,000
$0.0052
250,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount