text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR3R100FLF

OAR Series 11.43x1.65mm 0.1 Ohm 3 W ±1 % ±20 ppm/°C Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OAR3R100FLF - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 0V
Operating Temp Range: -40°C to +125°C
Dimension: L  11.43mm x W  1.65mm
Height - Max: 8.12mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.50
USD
Quantity
Unit Price
1
$0.96
30
$0.935
125
$0.905
300
$0.89
1,250+
$0.845
Product Variant Information section