Manufacturer Part #
PA2512FKF7W0R002E
PA_E Series 2512 2 mOhm 2 W ±1% ±100 ppm/°C Current Sensor Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PA2512FKF7W0R002E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO PA2512FKF7W0R002E - Technical Attributes
Attributes Table
| Resistance: | 2mΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Dimension: | L 6.35mm x W 3.18mm x H 0.63mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.122
8,000
$0.121
12,000
$0.12
16,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount