text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2512FKM070R007L

PE Series 2512 1 W 7 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PE2512FKM070R007L - Technical Attributes
Attributes Table
Resistance: 0.007Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.084V
Operating Temp Range: -55°C to +170°C
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.80
USD
Quantity
Unit Price
4,000
$0.0757
8,000+
$0.0734
Product Variant Information section