text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC-W1206LF-03-3402-B

PFC Series 1206 34 kOhm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PFC-W1206LF-03-3402-B - Technical Attributes
Attributes Table
Resistance: 34kΩ
Rated Power: 333mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.71mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section