Manufacturer Part #
PR01000101003JA100
PR01 Series 0207 100 kOhm ±5% 1 W ±250 ppm/K Power Metal Film Lead Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Vishay PR01000101003JA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PR01000101003JA100 - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0439
3,000
$0.0426
4,000
$0.0423
10,000
$0.0413
15,000+
$0.0404
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack