text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000206800JR500

RES 680 OHM METAL FILM 2W 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Vishay PR02000206800JR500 - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.50
USD
Quantity
Unit Price
5,000
$0.0745
10,000
$0.0732
15,000
$0.0725
20,000
$0.072
25,000+
$0.0704
Product Variant Information section