Manufacturer Part #
PR03000201203JAC00
PR03 Series Ø5.2x16.7mm 3 W 120 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Vishay PR03000201203JAC00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PR03000201203JAC00 - Technical Attributes
Attributes Table
| Resistance: | 120kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 750V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 16.7mm x D 5.2mm |
| Height - Max: | 5.2mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$0.13
1,500
$0.127
2,500
$0.126
7,500
$0.124
12,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole