PTF654K7000BXEB in Reel by Vishay | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF654K7000BXEB

PTF Series Ø3.68x9.53mm 0.25 W 4.7 kOhm ±0.1% ±15 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF654K7000BXEB - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Dimension: L  9.53mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section