text.skipToContent text.skipToNavigation

Manufacturer Part #

PZHT0402-0R00GPT

PZHT Series 0402 0 Ω Jumper Surface Mount Surface Mount Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PZHT0402-0R00GPT - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.004W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$268.00
USD
Quantity
Unit Price
1
$2.78
20
$2.72
50
$2.68
150
$2.65
400+
$2.57
Product Variant Information section