text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201JR-0722RL

RC Series 0201 0.05 W 22 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0201JR-0722RL - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
150,000
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.00
USD
Quantity
Unit Price
10,000
$0.0011
40,000
$0.001
150,000
$0.001
400,000
$0.001
1,000,000+
$0.0009
Product Variant Information section