text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402F103CS

RC0402 Series ±1 % Thick Film General Chip Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC0402F103CS - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.031W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Height - Max: 0.15mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
20000
Total
$56,200.00
USD
Quantity
Unit Price
2,000,000+
$0.0281
Product Variant Information section