text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-070RL

RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2519
Product Specification Section
YAGEO RC0402FR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,120,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
10,000
$0.0009
40,000
$0.0008
200,000
$0.0008
400,000
$0.0008
1,250,000+
$0.0007