text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-074R75L

RC Series 0402 0.063 W 4.75 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO RC0402FR-074R75L - Technical Attributes
Attributes Table
Resistance: 4.75Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.00
USD
Quantity
Unit Price
20,000
$0.0016
50,000
$0.0015
200,000
$0.0015
300,000
$0.0014
750,000+
$0.0014
Product Variant Information section