text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-1322K1L

RC Series 0402 0.063 W 22.1 kOhm ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2348
Product Specification Section
YAGEO RC0402FR-1322K1L - Technical Attributes
Attributes Table
Resistance: 22.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.00
USD
Quantity
Unit Price
50,000
$0.0008
150,000
$0.0008
250,000
$0.0007
1,000,000
$0.0007
1,500,000+
$0.0007