text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-0754R9L

RC Series 0603 0.1 W 54.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
YAGEO RC0603FR-0754R9L - Technical Attributes
Attributes Table
Resistance: 54.9Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.50
USD
Quantity
Unit Price
5,000
$0.0013
25,000
$0.0013
100,000
$0.0012
250,000
$0.0012
625,000+
$0.0011
Product Variant Information section