text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005F10R5CS

RC Series 1005 10.5 Ohm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC1005F10R5CS - Technical Attributes
Attributes Table
Resistance: 10.5Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
10000
Total
$9,600.00
USD
Quantity
Unit Price
2,000,000+
$0.0048
Product Variant Information section