Manufacturer Part #
RC1005F1151CS
RC Series 0402 1.15 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RC1005F1151CS - Technical Attributes
Attributes Table
| Resistance: | 1.15kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
2,000,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
10000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount