Manufacturer Part #
RC1210FR-071K8L
RC Series 1210 0.5 W 1.8 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC1210FR-071K8L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC1210FR-071K8L - Technical Attributes
Attributes Table
| Resistance: | 1.8kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | L 3.1mm x W 2.6mm |
| Height - Max: | 0.6mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0097
15,000
$0.0094
25,000
$0.0093
100,000
$0.009
150,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount