Manufacturer Part #
RC2010JK-0733RL
RC Series 2010 0.75 W 33 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2022 | ||||||||||
Product Specification Section
YAGEO RC2010JK-0733RL - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,477
USA:
3,477
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.127
15
$0.093
100
$0.0695
400
$0.0523
2,000+
$0.0323
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount