Manufacturer Part #
RCH10S33000JS06
RCH Series 3.3 kOhm 10 W ±5% ±150 ppm/°C Thick Film Power Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RCH10S33000JS06 - Product Specification
Vishay RCH10S33000JS06 - Technical Attributes
Attributes Table
| Resistance: | 3.3kΩ |
| Rated Power: | 10W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±150ppm/°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$11.84
50
$11.77
75
$11.73
100
$11.70
125+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag