text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-9531-B-T5

RG Series 0603 9.53 kOhm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1608P-9531-B-T5 - Technical Attributes
Attributes Table
Resistance: 9.53kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
185,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
5,000
$0.0525
10,000
$0.0516
15,000
$0.0511
20,000
$0.0508
25,000+
$0.0496
Product Variant Information section