Manufacturer Part #
RG3216V-1502-W-T1
RG Series 1206 15 kΩ ±0.05% 0.25 W ±5 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG3216V-1502-W-T1 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±5ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount