Manufacturer Part #
RH00550R00FE02
RH Series 7.5 W 50 Ohms 1 % 20 ppm Aluminum Housed Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH00550R00FE02 - Technical Attributes
Attributes Table
| Resistance: | 50Ω |
| Rated Power: | 7.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 15.24mm x W 12.45mm x H 8.13mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$15.07
20
$14.98
40
$14.88
50
$14.85
150+
$14.66
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount