Manufacturer Part #
RL1206FR-070R1L
RL Series 1206 0.25 W 0.1 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
YAGEO RL1206FR-070R1L - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±600ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0.15V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0195
15,000
$0.019
20,000
$0.0189
50,000
$0.0185
75,000+
$0.0181
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount