Manufacturer Part #
RLR05C2001GSB14
RLR Series Ø 1.68 x 3.81 mm 2 kOhm ±2 % 0.125 W ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR05C2001GSB14 - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +150°C |
| Dimension: | L 3.81mm x D 1.68mm |
| Height - Max: | 1.89mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$3.01
200
$2.98
300
$2.96
400
$2.95
500+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole