text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C5624FPRE6

RLR Series 5.62 MΩ ±1% 0.25 W ±100 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C5624FPRE6 - Technical Attributes
Attributes Table
Resistance: 5.62MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,930.00
USD
Quantity
Unit Price
1,000+
$4.93
Product Variant Information section